
Contactor, Non-Reversing, 24VDC Coil, 9A, 3-Pole, DIN Rail, TeSys D
Schneider LC1D093BD technical specifications.
| Contact Current Rating | 9A |
| Depth | 84mm |
| Length | 99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D093BD to view detailed technical specifications.
No datasheet is available for this part.
