SCHNEIDER ELECTRIC LC1D09N7. Contactor, 3PST-NO, DIN Rail, 600 VAC, 415 V
Schneider LC1D09N7 technical specifications.
| Coil Voltage (AC) | 415V |
| Contact Current Rating | 9A |
| Depth | 84mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D09N7 to view detailed technical specifications.
No datasheet is available for this part.