TeSys D contactor - 4P(4 NO) - AC-1 -, 440 V 200 A - 240 V AC 50/60 Hz coil
Schneider LC1D1150046U7 technical specifications.
| Contact Current Rating | 115A |
| Depth | 115mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Lug |
| Throw Configuration | 4P |
| Width | 155mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D1150046U7 to view detailed technical specifications.
No datasheet is available for this part.