The LC1D150ED is a 3-pole power relay with a contact current rating of 150A. It measures 132mm in depth, 158mm in length, and 120mm in width. The relay operates within a temperature range of -5°C to 60°C. It features a screw termination and a 3P throw configuration.
Schneider LC1D150ED technical specifications.
| Contact Current Rating | 150A |
| Depth | 132mm |
| Length | 158mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D150ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.