
TeSys D contactor - 3P(3 NO) - AC-3 - 440 V 18 A - 72 V DC coil
Schneider LC1D18SD technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Contact Current Rating | 18A |
| Current Rating | 18A |
| Depth | 0.079inch |
| Length | 3.031inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Type | General Purpose |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 300V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D18SD to view detailed technical specifications.
No datasheet is available for this part.
