Contactor 48 VAC 50/60 Hz 3 NO 1 NO+1 NC Screw Terminal, LC1D25E7, Schneider Electric
Schneider LC1D25E7 technical specifications.
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 25A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TeSys D |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D25E7 to view detailed technical specifications.
No datasheet is available for this part.