Contactor, Non-Reversing, 600VAC, 25A, 3-Pole, 120VAC Coil, DIN Rail, TeSys D
Schneider LC1D25G7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 120 |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 600V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D25G7 to view detailed technical specifications.
No datasheet is available for this part.