The LC1D25P7 is a 3-pole relay with a contact current rating of 25A and an operating supply voltage of 230V. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The relay measures 90mm in depth, 85mm in length, and 45mm in width. It is terminated with a screw connection and has a throw configuration of 3P.
Schneider LC1D25P7 technical specifications.
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 25A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D25P7 to view detailed technical specifications.
No datasheet is available for this part.