
The LC1 Series contactor is a 3-pole device with a contact current rating of 25A. It has a depth of 92mm, length of 85mm, and a width of 45mm. The contactor operates between -5°C and 60°C. It is RoHS compliant and features a screw termination.
Schneider LC1D25T7 technical specifications.
| Contact Current Rating | 25A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D25T7 to view detailed technical specifications.
No datasheet is available for this part.
