
The Schneider LC1D32G7 is a general purpose 3-pole device with a current rating of 32A and a voltage rating of 300V DC. It is designed for DIN rail mounting and has a maximum operating temperature of 60°C. The device is compliant with RoHS regulations and has approvals from UL, CSA, IEC, and EN. It measures 3.346 inches in length, 1.772 inches in width, and 0.079 inches in depth.
Sign in to ask questions about the Schneider LC1D32G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D32G7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 120 |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | 3P |
| Type | General Purpose |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 300V |
| Width | 1.772inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D32G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
