The LC1 3-Pole terminal block has a contact current rating of 50A and is designed for operating temperatures between -5°C and 60°C. It measures 92mm in depth, 85mm in length, and 45mm in width. The terminal block is RoHS compliant and features a cable termination. It is part of the LC1 series from Schneider.
Schneider LC1D32LE7 technical specifications.
| Contact Current Rating | 50A |
| Depth | 92mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Cable |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D32LE7 to view detailed technical specifications.
No datasheet is available for this part.