
The TeSys D 3P 32A contactor is a DIN rail mount device with a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. It has a contact current rating of 32A and is terminated with a screw. The contactor is compliant with RoHS regulations and has a reach SVHC status of unknown. It measures 90mm in depth, 85mm in length, 45mm in width, and has a 3P throw configuration.
Schneider LC1D32M7 technical specifications.
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 32A |
| Depth | 90mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TeSys D |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.