TeSys LC1 3 Pole Contactor, 38 A, 24 V dc Coil
Schneider LC1D38BLS177 technical specifications.
| Contact Current Rating | 38A |
| Depth | 101mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.