Sign in to ask questions about the Schneider LC1D40ABD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D40ABD technical specifications.
| Contact Current Rating | 40A |
| Depth | 118mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D40ABD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.