The LC1D40AP7 is a 3-pole coil switch from Schneider with a contact current rating of 40A and a coil voltage of 230V AC. It has a package size of 600 and measures 120mm in depth, 122mm in length, and 55mm in width. The switch operates within a temperature range of -5°C to 60°C.
Sign in to ask questions about the Schneider LC1D40AP7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D40AP7 technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 40A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D40AP7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
