Schneider LC1D40BD technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Contact Current Rating | 40A |
| Depth | 114mm |
| Length | 75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| DC Rated Voltage | 1kV |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D40BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
