
3 pole contactor,25kW 50A 24Vac coil
Checking distributor stock and pricing after the page loads.
Schneider LC1D5011B7 technical specifications.
| Depth | 114mm |
| Height | 75mm |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Throw Configuration | 3P |
| Width | 127mm |
| RoHS | Not Compliant |
