The LC1D50AM7 is a 3-pole coil switch from Schneider with a contact current rating of 50A and a coil voltage of 220V AC. It has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The switch is part of the 600 series and is compliant with RoHS and SVHC regulations.
Sign in to ask questions about the Schneider LC1D50AM7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D50AM7 technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 50A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D50AM7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.