The LC1D50BD contactor from Schneider features a 3-pole design with a current rating of 50A and a voltage rating of 1kV. It is approved for use in various regions and meets standards from UL, CSA, VDE, IEC, and EN. The contactor has a maximum operating temperature of 55°C and a minimum operating temperature of -5°C. It is designed for panel, screw, or DIN rail mounting and has a depth of 0.079inch, length of 4.881inch, and width of 4.488inch.
Schneider LC1D50BD technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Contact Current Rating | 50A |
| Current Rating | 50A |
| Depth | 0.079inch |
| Length | 4.881inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Screw, DIN Rail |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Voltage Rating | 1kV |
| Width | 4.488inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D50BD to view detailed technical specifications.
No datasheet is available for this part.