The Schneider LC1D65AF7 is a 3-pole relay with a contact current rating of 65A and a coil voltage of 110V AC. It measures 120mm in depth, 122mm in length, and 55mm in width. The relay operates within a temperature range of -5°C to 60°C. It is compliant with RoHS regulations, but the status of its SVHC compliance is unknown.
Sign in to ask questions about the Schneider LC1D65AF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1D65AF7 technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 65A |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1D65AF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.