TeSys D contactor - 4P(2 NO + 2 NC) - AC-1, 440 V 125 A 24 V AC 50/60 Hz coil
Schneider LC1D80008B7 technical specifications.
| Contact Current Rating | 80A |
| Depth | 140mm |
| Length | 127mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Resistance | 2R |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 96mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1D80008B7 to view detailed technical specifications.
No datasheet is available for this part.