CONT 20A 4PL 125V DC
Schneider LC1DT20GD technical specifications.
| Depth | 99mm |
| Length | 85mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT20GD to view detailed technical specifications.
No datasheet is available for this part.