The LC1DT25G7 is a 4-pole panel mount contactor rated for 120V AC and 25A current. It has a 120 package case and measures 1.771 inches in length, 3.543 inches in width, and 0.079 inches in depth. The contactor operates within a temperature range of -5°C to 55°C and is compliant with UL, CSA, VDE, IEC, and EN standards. It features a screw termination and 4PST throw configuration, making it suitable for panel mounting via screws or DIN rail.
Sign in to ask questions about the Schneider LC1DT25G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1DT25G7 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 25A |
| Current Rating | 25A |
| Depth | 0.079inch |
| Length | 1.771inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Screw, DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 690V |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Voltage Rating | 690V |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT25G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.