This Schneider LC1DT32G7 contactor features a 4-pole design with a current rating of 32A and a voltage rating of 690V. It is approved for use in various markets and is compliant with RoHS regulations. The contactor has a panel mount design with screw termination and is available in a 120 package case. It operates within a temperature range of -5°C to 55°C.
Schneider LC1DT32G7 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Package/Case | 120 |
| Contact Current Rating | 32A |
| Current Rating | 32A |
| Depth | 0.079inch |
| Length | 1.771inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Screw, DIN Rail |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT32G7 to view detailed technical specifications.
No datasheet is available for this part.