The LC1DT40G7 is a 4-pole contactor from Schneider with a current rating of 40A and a voltage rating of 690V. It is designed for panel and DIN rail mounting and has a maximum operating temperature of 60°C and a minimum operating temperature of -5°C. The contactor is approved to various international standards including UL, CSA, VDE, IEC, EN, NEMKO, SEMKO, and DEMKO. It is also RoHS compliant.
Sign in to ask questions about the Schneider LC1DT40G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1DT40G7 technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN, NEMKO, SEMKO, DEMKO |
| Package/Case | 120 |
| Contact Current Rating | 40A |
| Current Rating | 40A |
| Depth | 0.118inch |
| Length | 2.952inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, Screw, DIN Rail |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Series | LC1 |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 4.488inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT40G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.