TeSys D contactor - 4P(4 NO) - AC-1 - 440 V 60 A - 230 VAC 50/60 Hz coil
Schneider LC1DT60AP7 technical specifications.
| Coil Voltage (AC) | 230V |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LC1 |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1DT60AP7 to view detailed technical specifications.
No datasheet is available for this part.