TeSys LC1 4 Pole Contactor, 200 A, 59 kW
Schneider LC1F1154 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 200A |
| Depth | 171mm |
| Length | 162mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Operating Supply Voltage | 1kV |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 200.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1F1154 to view detailed technical specifications.
No datasheet is available for this part.