
3 pole contactor, 80kW 150A
Schneider LC1F150 technical specifications.
| Contact Current Rating | 150A |
| Depth | 171mm |
| Length | 170mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 163.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LC1F150 to view detailed technical specifications.
No datasheet is available for this part.