TeSys LC1 4 Pole Contactor, 150 A, 80 kW
Schneider LC1F1504 technical specifications.
| Contact Current Rating | 150A |
| Depth | 171mm |
| Length | 170mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 4 |
| Termination | Screw |
| Throw Configuration | 4P |
| Width | 200.5mm |
| RoHS | Compliant |
No datasheet is available for this part.