
CONTACTOR 600VAC 185AMP IEC +OPTIONS
Checking distributor stock and pricing after the page loads.
Schneider LC1F185 technical specifications.
| Coil Voltage (AC) | 600V |
| Contact Current Rating | 180A |
| Depth | 181mm |
| Length | 174mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Number of Poles | 3 |
| Series | TeSys F |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 168.5mm |
| RoHS | Compliant |
