
The LC1F225 contactor from Schneider features a contact current rating of 225A and a termination type of screw. It has a throw configuration of 3P and is part of the LC1 series. The contactor measures 181mm in depth, 197mm in length, and 168.5mm in width. It operates within a temperature range of -5°C to 55°C.
Schneider LC1F225 technical specifications.
| Contact Current Rating | 225A |
| Depth | 181mm |
| Length | 197mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 168.5mm |
| RoHS | Compliant |
No datasheet is available for this part.