Contactor, Non-Reversing, 110VAC Coil, 9A, 4-Pole, DIN Rail, TeSys K
Schneider LC1K09008F7 technical specifications.
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 9A |
| Depth | 57mm |
| Length | 45mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 4 |
| Relay Type | Contactor |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K09008F7 to view detailed technical specifications.
No datasheet is available for this part.