Schneider Electric TeSys LC1K09103FE7 - LC1K09103FE7
Schneider LC1K09103FE7 technical specifications.
| Contact Current Rating | 9A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 3 |
| Series | LC1 |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K09103FE7 to view detailed technical specifications.
No datasheet is available for this part.