The LC1K1210B7 is a 3-pole relay from Schneider with a current rating of 12A. It operates within a temperature range of -25°C to 50°C and is mounted on a DIN rail. The relay has a package size of 45mm wide, 58mm long, and 57mm deep. It is designed to handle a coil voltage of 24V AC.
Sign in to ask questions about the Schneider LC1K1210B7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LC1K1210B7 technical specifications.
| Package/Case | 600 |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Current Rating | 12A |
| Depth | 57mm |
| Length | 58mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| Series | LC1 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LC1K1210B7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.