LC2 3 Pole Contactor, 2.2 kW, 100 V ac Coil
Schneider LC2D09K7 technical specifications.
| Package/Case | 100 |
| Depth | 86mm |
| Length | 77mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC2 |
| Termination | Cable |
| Width | 90mm |
| RoHS | Not Compliant |
No datasheet is available for this part.