TeSys LC2 3 Pole Contactor, 18 A, 15 hp, 120 V ac Coil
Schneider LC2D18G7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Package/Case | 120 |
| Contact Current Rating | 18A |
| Current Rating | 18A |
| Depth | 0.079inch |
| Length | 3.031inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Series | LC2 |
| Termination | Screw |
| Voltage Rating (AC) | 575V |
| Width | 3.543inch |
| RoHS | Not Compliant |
No datasheet is available for this part.