TeSys LC2 3 Pole Contactor, 32 A, 30 hp, 110 V ac Coil
Schneider LC2D32F7 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Contact Current Rating | 32A |
| Depth | 0.079inch |
| Length | 3.346inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Series | LC2 |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 575V |
| Width | 3.543inch |
| RoHS | Not Compliant |
No datasheet is available for this part.