
Contactor LC2, 3P, 30 kW, 120 VAC, TeSys Deca Series | Schneider Electric LC2D40AG7
Schneider LC2D40AG7 technical specifications.
| Package/Case | 120 |
| Depth | 120mm |
| Length | 122mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Number of Poles | 3 |
| Series | LC2 |
| Termination | Cable |
| Width | 119mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
