
Voltage Regulator; 1200 VA; 6.5 ft.; 4.55 in. (Max.); 9.9 lbs.
Schneider LE1200I technical specifications.
| Approvals | CE, EN, GS, GOST |
| Color | White |
| Current Rating | 5.2A |
| Depth | 8.15inch |
| Height | 4.55inch |
| Input Power | 1.2kW |
| Length | 6.5foot |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 10lb |
| Width | 8.43inch |
| RoHS | Compliant |
Download the complete datasheet for Schneider LE1200I to view detailed technical specifications.
No datasheet is available for this part.
