
Star delta starter w/switch,11kW 240Vac
Schneider LE3-GBDS11U7 technical specifications.
| Depth | 207mm |
| Height | 225mm |
| Ratings | IP65 |
| Width | 304mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LE3-GBDS11U7 to view detailed technical specifications.
No datasheet is available for this part.