
Star delta motor starter,22kW 240Vac
Schneider LE3-GBO11N7 technical specifications.
| Depth | 207mm |
| Height | 225mm |
| Ratings | IP65 |
| Width | 304mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LE3-GBO11N7 to view detailed technical specifications.
No datasheet is available for this part.