Schneider LP1K0910BD technical specifications.
| Approvals | UL, CSA, VDE, IEC |
| Package/Case | 600 |
| Contact Current Rating | 9A |
| Current Rating | 9A |
| Depth | 0.079inch |
| Length | 2.283inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 690V |
| Reach SVHC Compliant | Unknown |
| Series | LP1K |
| Termination | Screw |
| Voltage Rating (AC) | 690V |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider LP1K0910BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
