Electromechanical Relay 4A Over Load Relay
Schneider LR1D09308 technical specifications.
| Type | Over Load Relay |
| Max Current Rating | 4A |
| Maximum AC Switching Voltage | 575V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schneider LR1D09308 to view detailed technical specifications.
No datasheet is available for this part.