The Schneider H20 3P device features a 2.6A contact current rating and operates within a temperature range of -20°C to 60°C. It is designed for DIN rail mounting and has a termination type of screw. The device is compliant with RoHS regulations and has a package case size of 100.
Sign in to ask questions about the Schneider LR2K0308 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LR2K0308 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 2.6A |
| Control Voltage | 690V |
| Depth | 65mm |
| Length | 45mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H20 |
| Termination | Screw |
| Throw Configuration | 3P |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider LR2K0308 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.