Sign in to ask questions about the Schneider LUCB05B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider LUCB05B technical specifications.
| Package/Case | Module |
| Control Voltage | 24V |
| Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | U-Line |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Schneider LUCB05B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.