Schneider METSEPM1200 technical specifications.
| Depth | 80mm |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 277V |
| Min Supply Voltage | 44V |
| Mount | Panel |
| Number of Phases | 3 |
| Reach SVHC Compliant | Unknown |
| Series | PM1000 |
| RoHS | Compliant |
Download the complete datasheet for Schneider METSEPM1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
