Sign in to ask questions about the Schneider MGAN6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider MGAN6 technical specifications.
| Package/Case | Metal |
| Current Rating | 125A |
| Height | 264mm |
| Material | Metal |
| Reach SVHC Compliant | Unknown |
| Width | 260mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MGAN6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
