Sign in to ask questions about the Schneider MGAN9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider MGAN9 technical specifications.
| Package/Case | Metal |
| Current Rating | 125A |
| Height | 264mm |
| Material | Metal |
| Reach SVHC Compliant | Unknown |
| Width | 315mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider MGAN9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
