Sign in to ask questions about the Schneider NSYCR100WU2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider NSYCR100WU2C technical specifications.
| Flammability Rating | UL94 V-0 |
| Output Power | 102W |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYCR100WU2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
