
SCHNEIDER ELECTRIC NSYMM32 Enclosure Accessory, Galvanized Steel, Mounting Panel, CRN, CRS Series Enclosures
Schneider NSYMM32 technical specifications.
| Height | 250mm |
| Length | 150mm |
| Material | Metal |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider NSYMM32 to view detailed technical specifications.
No datasheet is available for this part.
